Reference Only
192900-0344
Automotive Connectors UNSEALED CABLE CLAMP STRAIGHT
Datasheet
TNA24CC-SR00L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Sealed / Unsealed | Unsealed | |
| Series | TNA | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | TNA24CC-SR00L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.936In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,86 € | 11,86 € | |
| 10,98 € | 109,80 € | |
| 8,96 € | 896,00 € | |
| 8,72 € | 1.744,00 € | |
| 8,25 € | 4.125,00 € | |
| 8,12 € | 8.120,00 € | |
| 7,99 € | 19.975,00 € | |
| 7,46 € | 37.300,00 € |
Need more?
Sign in to add notes