Reference Only
192900-0458
Automotive Connectors PANEL GASKET SZ 24
Datasheet
TNA24PG03-00B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Nut | |
| Series | TNA | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | TNA24PG03-00B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 93,00 € | |
| 0,92 € | 276,00 € | |
| 0,84 € | 420,00 € | |
| 0,83 € | 830,00 € | |
| 0,75 € | 1.875,00 € | |
| 0,697 € | 3.485,00 € | |
| 0,687 € | 5.152,50 € |
Need more?
Sign in to add notes