Reference Only
192990-2550
Automotive Connectors CONTACT SKT 24-26 AWG TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Series | T2P | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | T2P24FC1ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| 1.126,45 € | 3.379,35 € | |
| 938,71 € | 9.387,10 € | |
| 929,41 € | 23.235,25 € |
Need more?
Sign in to add notes