Reference Only
192990-2690
Automotive Connectors STAMPED CONTACT 24-26 AWG SKT
Datasheet
T2P24FC1SZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Series | T2P | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | T2P24FC1SZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| 1.611,76 € | 4.835,28 € | |
| 1.595,80 € | 15.958,00 € | |
| 1.580,00 € | 39.500,00 € |
Need more?
Sign in to add notes