
330-8672-001
Automotive Connectors CONTACT PIN 16-20 AWG CRIMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Series | KPT | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,312 € | 31,20 € | |
| 0,267 € | 267,00 € | |
| 0,208 € | 520,00 € | |
| 0,206 € | 1.030,00 € | |
| 0,199 € | 1.990,00 € | |
| 0,191 € | 2.865,00 € | |
| 0,189 € | 9.450,00 € | |
| 0,187 € | 18.700,00 € |
Need more?
Sign in to add notes