Reference Only
GFP415A
Disconnect Switches GIGAFUSE 1500A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Current Rating | 400 A | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536109090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50
On Order
50 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 184,49 € | 184,49 € | |
| 176,96 € | 8.848,00 € | |
| 175,20 € | 17.520,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.