Reference Only
15KP78A
ESD Protection Diodes / TVS Diodes 15KW 78VWM 5% UNI P600
Datasheet
15KP78A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 78 V | |
| Termination Style | Axial | |
| Clamping Voltage | 126.1 V | |
| Breakdown Voltage | 86.7 V | |
| Peak Pulse Current | 119.7 A | |
| Pppm - Peak Pulse Power Dissipation | 15 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | TVS Diodes | |
| Series | 15KPE | |
| Packaging | Reel | |
| Operating Supply Voltage | 78 V | |
| Pd - Power Dissipation | 8 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50.100 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 167.835,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes