Reference Only

BK-ABC-20-R

Cartridge Fuses 20 AMP 250VAC FA

Manufacturer:

Mfr Part:
BK-ABC-20-R

TTI Part:
BK-ABC-20-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesABC
ProductCeramic Fuses
Current Rating20 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating400 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingReel
Resistance3.66 mOhms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeFast Acting Ceramic Tube Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
0,91 €91,00 €
Need more?
Available Regional Inventory
7.500 available now at tti.com
Sign in to add notes