
FWP-100A22FI
Cartridge Fuses 100A 700V 22X58 INDICATED
Datasheet
FWP-100A22FI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | FWP-22FI | |
| Product | Specialty Fuses | |
| Current Rating | 100 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 22 mm x 58 mm | |
| Interrupt Rating | 400 A | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 22.2 mm | |
| Indicator Style | Striker Pin | |
| Length | 58 mm | |
| Product Type | High Speed Cartridge Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |