Reference Only
HCM0703-2R2-R
Power Inductors - SMD 2.2uH 14.0A SMD HIGH CURRENT
Datasheet
HCM0703-2R2-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 20 mOhms | |
| Saturation Current | 14 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.4 mm | |
| Width | 6.8 mm | |
| Height | 3 mm | |
| Core Material | Iron Powder | |
| Series | HCM0703 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | HCM0703-2R2-R. |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
34.500In Stock
46.500 expected 26-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,196 € | 294,00 € | |
| 0,193 € | 579,00 € | |
| 0,19 € | 855,00 € | |
| 0,187 € | 1.122,00 € | |
| 0,184 € | 1.380,00 € |
Need more?
Sign in to add notes