Reference Only

MFBM1V2012-102-R

Ferrite Beads 1K OHM 25%

Manufacturer:

Mfr Part:
MFBM1V2012-102-R

TTI Part:
MFBM1V2012-102-R

EDA / CAD Models

Alternate Part Number

BLM21SP102SN1D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFerrite Beads
SeriesMFBM1V
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance1 kOhms
Maximum DC Current1.5 A
Tolerance25 %
Maximum DC Resistance120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 mm
Width1.2 mm
Height0.9 mm
PackagingReel
Number of Channels1 Channel
Number of Elements2 Element
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Chip Ferrite Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4.000 / Multiples: 4.000)
Quantity Unit PriceExt. Price
0,0206 €82,40 €
Need more?
Available Regional Inventory
4.000 available now at tti.com
Sign in to add notes