Reference Only
PV-2A10F
Cartridge Fuses 2AMP 1000V DC SOLAR FERRULE 10 X 38MM
Datasheet
PV-2A10F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | PV-A10 | |
| Product | Specialty Fuses | |
| Current Rating | 2 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 50 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| Body Style | Round Body Fuses | |
| Diameter | 10.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 38 mm | |
| Product Type | Solar Photovoltaic Fuse | |
| Subcategory | Fuses | |
| Type | Solar Photovoltaic Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.970In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,02 € | 80,20 € | |
| 7,56 € | 151,20 € | |
| 6,62 € | 331,00 € | |
| 5,88 € | 470,40 € | |
| 5,82 € | 931,20 € | |
| 5,63 € | 1.407,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes