Reference Only

SMAJE160CAH

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 160Vdc, Bi

Manufacturer:

Mfr Part:
SMAJE160CAH

TTI Part:
SMAJE160CAH

EDA / CAD Models

Alternate Part Number

SMAJ160CA-AT/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage160 V
Termination StyleSMD/SMT
Clamping Voltage259 V
Breakdown Voltage178 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current1.6 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJH
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 5.000)
Quantity Unit PriceExt. Price
0,095 €475,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes