Reference Only

SMFE120A

ESD Protection Diodes / TVS Diodes 200W 120V UNI DO-219AB

Manufacturer:

Mfr Part:
SMFE120A

TTI Part:
SMFE120A

EDA / CAD Models

Alternate Part Number

SMF120A-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Clamping Voltage193 V
Pppm - Peak Pulse Power Dissipation200 W
SeriesSMF
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 210.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,047 €9.870,00 €
Need more?

My Notes

Sign into see notes.