Reference Only

CRCW040222K0FKEDHP

Thick Film Resistors - SMD 0.33W 22Kohms 1% High Power AEC-Q200

Manufacturer:

Mfr Part:
CRCW040222K0FKEDHP

TTI Part:
CRCW040222K0FKEDHP

EDA / CAD Models

Alternate Part Number

SR0402FR-7T22KL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRCW-HP e3
Resistance22 kOhms
Power Rating330 mW (1/3 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.3 mm (0.012 in)
ApplicationAutomotive Grade
FeaturesAnti-Pulse Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50.000In Stock

50.000 expected 15-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,0122 €122,00 €
0,012 €240,00 €
0,0118 €354,00 €
0,0116 €580,00 €
0,0113 €791,00 €
0,0111 €1.110,00 €
Need more?
Sign in to add notes