Reference Only

CRCW06034R70FKEAHP

Thick Film Resistors - SMD 0.75W 4.7ohm 1% High Power AEC-Q200

Manufacturer:

Mfr Part:
CRCW06034R70FKEAHP

TTI Part:
CRCW06034R70FKEAHP

EDA / CAD Models

Alternate Part Number

SR0603FR-7T4R7L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRCW-HP e3
Resistance4.7 Ohms
Power Rating750 mW (3/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating75 V
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height0.45 mm (0.018 in)
ApplicationAutomotive Grade
FeaturesAnti-Pulse Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5.000In Stock

100.000 expected 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 5.000)
Quantity Unit PriceExt. Price
0,0342 €171,00 €
0,0316 €316,00 €
0,0312 €624,00 €
0,0308 €770,00 €
0,0298 €1.490,00 €
0,0294 €2.940,00 €
Need more?
Sign in to add notes