Reference Only

FSOT5509E50R00JE14

Wirewound Resistors - Chassis Mount 50 OHM 5% 55W

Manufacturer:

Mfr Part:
FSOT5509E50R00JE14

TTI Part:
FSOT5509E50R00JE14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
Resistance50 Ohms
Power Rating55 W
Tolerance5 %
Termination StyleScrew
Temperature Coefficient30 PPM / C
Length89 mm
Width30 mm
Height14.3 mm
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
SeriesFSOTXX Flat
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.