Reference Only
IHLP2020ABEK1R0M01
Power Inductors - SMD 1.0 UH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4.800
On Order
4.800 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.800 / Multiples: 4.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,30 € | 1.440,00 € |
Need more?
Sign in to add notes