Reference Only
IHLP2020ABER1R0M01
Power Inductors - SMD 1uH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 2020 (5252 metric) | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4.4 A | |
| Maximum DC Resistance | 46.5 mOhms | |
| Saturation Current | 10.2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 64 MHz | |
| Termination | Standard | |
| Length | 5.18 mm | |
| Width | 5.18 mm | |
| Height | 1.2 mm | |
| Core Material | Composite | |
| Qualification | AEC-Q200 | |
| Series | IHLP-01 | |
| Packaging | Reel | |
| Application | Commercial | |
| Case Code - in | 2020 | |
| Case Code - mm | 5252 | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | IHLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
IHLP-« DESIGN CALCULATOR EXPRESS
12.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,315 € | 1.260,00 € | |
| 0,312 € | 2.496,00 € | |
| 0,309 € | 3.708,00 € | |
| 0,306 € | 6.120,00 € | |
| 0,303 € | 9.696,00 € | |
| 0,30 € | 19.200,00 € | |
| 0,297 € | 38.016,00 € |
Need more?
Sign in to add notes