Reference Only

IHLP2020BZERR33M11

Not Recommended for New Designs
Power Inductors - SMD .33uH 20%

Manufacturer:

Mfr Part:
IHLP2020BZERR33M11

TTI Part:
IHLP2020BZERR33M11

EDA / CAD Models

Alternate Part Number

IHLP2020BZEKR33M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current13 A
Maximum DC Resistance5.9 mOhms
Saturation Current7.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency108 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height2 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.000 / Multiples: 2.000)
Quantity Unit PriceExt. Price
0,323 €646,00 €
Need more?
Sign in to add notes