Reference Only

IHLP2020CZER1R0M5A

Not Recommended for New Designs
Power Inductors - SMD 1uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP2020CZER1R0M5A

TTI Part:
IHLP2020CZER1R0M5A

EDA / CAD Models

Alternate Part Number

IHLP2020CZEK1R0M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current10.8 A
Maximum DC Resistance12.1 mOhms
Saturation Current8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency60.7 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4.000In Stock

12.000 expected 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.000 / Multiples: 2.000)
Quantity Unit PriceExt. Price
0,31 €620,00 €
0,306 €1.224,00 €
0,302 €1.812,00 €
0,298 €2.980,00 €
0,294 €8.820,00 €
0,29 €17.400,00 €
Need more?

My Notes

Sign into see notes.