Reference Only

IHLP5050FDER120M51

Not Recommended for New Designs
Power Inductors - SMD 12uH 20%

Manufacturer:

Mfr Part:
IHLP5050FDER120M51

TTI Part:
IHLP5050FDER120M51

EDA / CAD Models

Alternate Part Number

IHLP5050FDEK120M51

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case5050
ShieldingShielded
Inductance12 uH
Tolerance20 %
Maximum DC Current6.9 A
Maximum DC Resistance20.33 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length13.767 mm
Width12.9 mm
Height6.4 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-51
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

250In Stock

500 expected 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
0,81 €202,50 €
0,80 €400,00 €
0,79 €790,00 €
0,78 €1.950,00 €
0,78 €3.900,00 €
0,77 €19.250,00 €
0,76 €38.000,00 €
Need more?
Sign in to add notes