Reference Only
IHSM4825EB102L
Power Inductors - SMD 1000 UH 15%
Datasheet
IHSM4825EB102L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | SMD Inductor | |
| Package / Case | 4825 | |
| Inductance | 1 mH | |
| Tolerance | 15 % | |
| Maximum DC Current | 3.1 A | |
| Maximum DC Resistance | 71 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 13.72 mm | |
| Width | 6.35 mm | |
| Height | 5.72 mm | |
| Core Material | Epoxy | |
| Series | IHSM-4825 | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | High resistivity ferrite core | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |