Reference Only
IHSM5832ER150L
Power Inductors - SMD 15uH 15%
Datasheet
IHSM5832ER150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 16.26 mm x 8.13 mm x 7.24 mm | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 3.5 A | |
| Maximum DC Resistance | 78 mOhms | |
| Saturation Current | 1.6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 16.26 mm | |
| Width | 8.13 mm | |
| Height | 7.24 mm | |
| Core Material | Ferrite | |
| Series | IHSM-5832 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 1.335,00 € | |
| 1,89 € | 1.890,00 € | |
| 1,87 € | 4.675,00 € | |
| 1,85 € | 7.400,00 € | |
| 1,84 € | 14.720,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes