Reference Only
RCA061210K0FKEALS
Thick Film Resistors - SMD 10K OHM 1%
Datasheet
RCA061210K0FKEALS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RCA-LS e3 | |
| Resistance | 10 kOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 200 V | |
| Case Code - in | 0612 (Reversed) | |
| Case Code - mm | 1632 (Reversed) | |
| Length | 1.6 mm (0.063 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 0.55 mm (0.022 in) | |
| Application | Automotive Grade | |
| Features | Long-Side Termination | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,075 € | 375,00 € | |
| 0,07 € | 3.500,00 € | |
| 0,069 € | 6.900,00 € |
Need more?
Sign in to add notes