Reference Only
RWR84S1001FRS73
Wirewound Resistors - Through Hole 1K OHM 1% 7W EGS-10-80
Datasheet
RWR84S1001FRS73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 1 kOhms | |
| Power Rating | 7 W | |
| Voltage Rating | 271 V | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 22.23 mm | |
| Width | 7.9 mm | |
| Diameter | 7.92 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | RWR Military | |
| Packaging | Reel | |
| Features | Coated Resistors, Silicone Coated | |
| Lead Diameter | 1.02 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Wirewound Resistor, Military, Established Reliability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533310000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,48 € | 6.240,00 € |
Need more?
Sign in to add notes