Reference Only

10774271

Automotive Connectors ASM TERM M DCS-2 2.8 SN

Manufacturer:

Mfr Part:
10774271

TTI Part:
10774271

EDA / CAD Models

Alternate Part Number

60110611

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
GenderPlug (Male)
Contact PlatingTin
Series2.8 Locking Lance Unsealed
PackagingReel
FamilyAPCS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.