10776109 Aptiv

10776109

Automotive Connectors 6 way M 1.5 SICMA Inline Unsealed Connector

Manufacturer:

Mfr Part:
10776109

TTI Part:
10776109

EDA / CAD Models

Alternate Part Number

210PL062S9003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
GenderPlug (Male)
ColorWhite
SeriesInline Unsealed Connector
PackagingEach
FamilySICMA
Height17.3 mm
Length41 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width23.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes