10779156 Aptiv

10779156

Automotive Connectors 6 way M 1.5 SICMA Inline Unsealed Connector

Manufacturer:

Mfr Part:
10779156

TTI Part:
10779156

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (Male)
ColorBrown
Sealed / UnsealedUnsealed
SeriesInline Unsealed Connector
PackagingEach
FamilySICMA
Height17.3 mm
Length41 mm
MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Width23.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes