Reference Only

10779161

Automotive Connectors SEAL CBL 1W CAVITY YEL

Manufacturer:

Mfr Part:
10779161

TTI Part:
10779161

EDA / CAD Models

Alternate Part Number

60994034

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeSeal
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
ColorYellow
PackagingEach
Cable Diameter / Insulation Range1 mm to 2.5 mm
Description/FunctionDCS2 2.8
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,0237 €237,00 €
Need more?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.