10779505 Aptiv (formerly Delphi)

10779505

Automotive Connectors ASM CONN 6 F SICMA-3 1.5 2.8 S

Manufacturer:

Mfr Part:
10779505

TTI Part:
10779505

EDA / CAD Models

Alternate Part Number

211PC069S6049

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlue
PackagingEach
Height21.6 mm
Length37.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width34.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.