10865112 Aptiv (formerly Delphi)

10865112

End of Life
Automotive Connectors 6 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10865112

TTI Part:
10865112

EDA / CAD Models

Alternate Part Number

211PC062S1149

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
GenderReceptacle (Female)
ColorBrown
SeriesMini Sealed Connector
PackagingEach
FamilySICMA
Height21.6 mm
Length33.75 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width34.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.