10890168 Aptiv (formerly Delphi)

10890168

Automotive Connectors SICMA 1.5,3WF SLD HSG GREY

Manufacturer:

Mfr Part:
10890168

TTI Part:
10890168

EDA / CAD Models

Alternate Part Number

211PC032S8349

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions3 Position
GenderReceptacle (Female)
ColorGray
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.