Reference Only

12015876

Automotive Connectors MOUN CLIP CDT BLK 16MM ROSEBUD

Manufacturer:

Mfr Part:
12015876

TTI Part:
12015876

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
Contact PlatingUnplated
ColorBlack
PackagingEach
FamilyClip
Housing MaterialNylon
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes