Reference Only

12059255-B

Automotive Connectors SEAL GRN IND LOOSE CAVITY PLUG

Manufacturer:

Mfr Part:
12059255-B

TTI Part:
12059255-B

EDA / CAD Models

Alternate Part Number

12059255

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Number of Positions1 Position
GenderPlug (Male)
Termination StylePress Fit
ColorGreen
Sealed / UnsealedSealed
PackagingEach
Description/FunctionGreen Cable Cavity Cavity Plug
FamilyCable
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Seal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.000In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes