Reference Only

12084689-L

Automotive Connectors TERM SPLICE

Manufacturer:

Mfr Part:
12084689-L

TTI Part:
12084689-L

EDA / CAD Models

Alternate Part Number

12084689

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeClip Splice
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Sealed / UnsealedUnsealed
PackagingEach
Contact MaterialCopper Alloy
FamilySplice
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range10 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes