Reference Only
12103513
Automotive Connectors TERM RING BATT SN
Datasheet
12103513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Accessory Type | Ring Terminal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Cable Diameter / Insulation Range | 3.7 mm | |
| Contact Material | Brass | |
| Contact Type | Terminal | |
| Family | Ring | |
| Inside Diameter | 6.7 mm | |
| Mounting Angle | Straight | |
| Outside Diameter | 14.28 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Battery Ring | |
| Wire Gauge Range | 12 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |