Reference Only

12110488-B

Automotive Connectors LK MP 100 36W FEM

Manufacturer:

Mfr Part:
12110488-B

TTI Part:
12110488-B

EDA / CAD Models

Alternate Part Number

12110488

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
Number of Positions36 Position
Termination StylePress Fit
ColorClear
SeriesMicro-Pack 100W
PackagingEach
FamilyRetainer
Housing MaterialPolycarbonate (PC)
MaterialPolycarbonate (PC)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack
Type36-Way

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes