Reference Only

12110782

End of Life
Automotive Connectors LOCK SECONDARY TPA M/P 15 GRA MD

Manufacturer:

Mfr Part:
12110782

TTI Part:
12110782

EDA / CAD Models

Alternate Part Number

12110782-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGray
SeriesMetri-Pack 280
PackagingEach
FamilyMetri-Pack
Housing MaterialPolyamide (PA)
MaterialNylon
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes