Reference Only

12129028-B

End of Life
Automotive Connectors LOCK MIC/P 100 32W

Manufacturer:

Mfr Part:
12129028-B

TTI Part:
12129028-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions32 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorGray
SeriesMicro-Pack 100W
PackagingEach
FamilyStrain Relief
Housing MaterialThermoplastic Elastomer (TPE)
MaterialThermoplastic Elastomer (TPE)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes