Reference Only

12191223

End of Life
Automotive Connectors Single Wire Seal

Manufacturer:

Mfr Part:
12191223

TTI Part:
12191223

EDA / CAD Models

Alternate Part Number

12191234

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorTan
Sealed / UnsealedSealed
SeriesGT 345
PackagingReel
FamilyGT
MaterialPolyethylene Terephthalate (PET)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.