Reference Only

13528710

Automotive Connectors MOUN ATTCH CLIP NAIL BLK

Manufacturer:

Mfr Part:
13528710

TTI Part:
13528710

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
GenderPlug (Male)
Mounting StylePanel Mount
Termination StylePress Fit
Contact PlatingUnplated
ColorBlack
PackagingEach
FamilyAttachment Clip
Housing MaterialPolyamide (PA)
MaterialPolyamide (PA)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.