13651155 Aptiv (formerly Delphi)

13651155

Automotive Connectors 0.64 DUO-TWIN FEMALE TERMINAL

Manufacturer:

Mfr Part:
13651155

TTI Part:
13651155

EDA / CAD Models

Alternate Part Number

60081111

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes