Reference Only
13780240-B
End of Life
Automotive Connectors GASKET W/O ADHESIVE
Alternate Part Number
13780240Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Gasket | |
| Number of Positions | 1 Position | |
| Gender | Receptacle (Female) | |
| Termination Style | Press Fit | |
| Color | Black | |
| Series | HES | |
| Packaging | Each | |
| Application | Gasket | |
| Description/Function | Conn Assecory, HES, Gray | |
| Family | HES | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |