Reference Only

13855072

Automotive Connectors ASM CONN 5 M SICMA-3 1.5 BLK SLD

Manufacturer:

Mfr Part:
13855072

TTI Part:
13855072

EDA / CAD Models

Alternate Part Number

F143700

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
ColorBlack
FamilySICMA
GenderPlug (Male)
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Positions5 Position
PackagingEach
Product TypeAutomotive Connectors
SeriesSICMA Sensomate High Performance
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes