Reference Only
13955238
Automotive Connectors ASM CONN 60 F MTS 0.64 MULTI MODULAR
Datasheet
13955238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 60 Position | |
| Gender | Receptacle (Female) | |
| Color | White | |
| Sealed / Unsealed | Unsealed | |
| Series | MTS 0.64 Series | |
| Packaging | Each | |
| Dimensions | 37.2 mm x 78.5 mm x 29.2 mm | |
| Family | MTS | |
| Height | 29.2 mm | |
| Length | 37.2 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Unsealed Connector | |
| Width | 78.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 570,00 € |
Need more?
Sign in to add notes