Reference Only
13962774
Automotive Connectors ASM CONN 5 F SICMA-3 1.5 BLU SLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 5 Position | |
| Gender | Receptacle (Female) | |
| Color | Blue | |
| Series | Sensomate High Performance | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 20.3 mm | |
| Length | 36.55 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 27.8 mm | |
| Part # Aliases | F733700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |