Reference Only

15319895-B

Automotive Connectors CONN M/P 280 68W FMALE ASM

Manufacturer:

Mfr Part:
15319895-B

TTI Part:
15319895-B

EDA / CAD Models

Alternate Part Number

15319895

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions68 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
ColorGray
SeriesMetri-Pack 280
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating30 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range10 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes