Reference Only

15324818-B

Automotive Connectors SEAL M/P ORG IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15324818-B

TTI Part:
15324818-B

EDA / CAD Models

Alternate Part Number

15324818

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesMetri-Pack 150
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes