Reference Only
15503438
Automotive Connectors TERM M DCS-1 9.5 AG SEALED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Plug (Male) | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
369.200
On Order
369.200 expected 22-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,682 € | 1.773,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.